BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- RS Stock No.:
- 234-5736
- Mfr. Part No.:
- 142 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€33.03
(exc. VAT)
€40.63
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.03 |
*price indicative
- RS Stock No.:
- 234-5736
- Mfr. Part No.:
- 142 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 248mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 19 mm | ||
VDE/1000V Approved No | ||
Overall Length 248mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 248mm
Diameter 35.6mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 3/4 in
- BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 → 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
