BETA Combination Ratchet Spanner Chrome Plated, 100mm Overall 11
- RS Stock No.:
- 234-6056
- Mfr. Part No.:
- 142C 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.66 |
*price indicative
- RS Stock No.:
- 234-6056
- Mfr. Part No.:
- 142C 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 11 | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 100mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 11 | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 100mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench with straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 100mm
Diameter 22.7mm
Weight 49g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 11 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 104mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 88mm Overall 8x8mm to 19x19mm
- BETA Combination Ratchet Spanner Chrome Plated, 132mm Overall 18
