BETA Combination Ratchet Spanner Chrome Plated, 132mm Overall 18
- RS Stock No.:
- 234-6064
- Mfr. Part No.:
- 142C 18
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.58 |
*price indicative
- RS Stock No.:
- 234-6064
- Mfr. Part No.:
- 142C 18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 18 | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 132mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 18 | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 132mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench, straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 132mm
Diameter 33.7mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 18 mm
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 88mm Overall 8x8mm → 19x19mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 104mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 108mm Overall 13 mm
