BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 18 mm
- RS Stock No.:
- 234-5735
- Mfr. Part No.:
- 142 18
- Manufacturer:
- BETA
Subtotal (1 unit)*
€32.49
(exc. VAT)
€39.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.49 |
*price indicative
- RS Stock No.:
- 234-5735
- Mfr. Part No.:
- 142 18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Ratchet Spanner | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 239mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Ratchet Spanner | ||
Size 18 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 239mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 239mm
Diameter 34.5mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 132mm Overall 18
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
