BETA Combination Spanner 10, 160mm Overall
- RS Stock No.:
- 234-6088
- Mfr. Part No.:
- 142SN 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 234-6088
- Mfr. Part No.:
- 142SN 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 10 | |
| Unit of Measure | Metric | |
| Overall Length | 160mm | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 10 | ||
Unit of Measure Metric | ||
Overall Length 160mm | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 160mm
Diameter 21mm
Related links
- BETA Combination Spanner 10 mm, 137mm Overall
- SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved
- BETA Combination Spanner 13, 180mm Overall
- BETA Combination Spanner 7, 136mm Overall
- BETA Combination Spanner 18, 239mm Overall
- BETA Combination Spanner 19, 250mm Overall
- BETA Combination Spanner 16, 216mm Overall
- BETA Combination Spanner 8, 136mm Overall
