BETA Combination Spanner 10 mm, 137mm Overall
- RS Stock No.:
- 234-6500
- Mfr. Part No.:
- 42INOX 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.39 |
*price indicative
- RS Stock No.:
- 234-6500
- Mfr. Part No.:
- 42INOX 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 10 mm | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 137mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 10 mm | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 137mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 10x10 mm size. It has 137 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 3/8 in, 137mm Overall
- BETA Combination Spanner 10, 160mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
- BETA Combination Spanner 12 mm, 158mm Overall
