BETA Combination Spanner 16, 216mm Overall
- RS Stock No.:
- 234-6094
- Mfr. Part No.:
- 142SN 16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 234-6094
- Mfr. Part No.:
- 142SN 16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 16 | |
| Overall Length | 216mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 16 | ||
Overall Length 216mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 216mm
Diameter 30.7mm
Related links
- BETA Combination Spanner 16 x 16 mm, 201mm Overall
- BETA Combination Spanner 16 mm, 201mm Overall
- BETA Combination Spanner 1 7/16 in 412mm Overall
- BETA Combination Spanner Imperial, 148mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 15/16 in, 285mm Overall
- BETA Combination Spanner 1 1/16 in, 317mm Overall
- BETA Combination Spanner 13/16 in, 254mm Overall
