Bahco Combination Spanner 1-3/8 in, 410mm Overall
- RS Stock No.:
- 717-8636
- Distrelec Article No.:
- 304-22-462
- Mfr. Part No.:
- 111Z-1.3/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€75.23
(exc. VAT)
€92.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.23 |
*price indicative
- RS Stock No.:
- 717-8636
- Distrelec Article No.:
- 304-22-462
- Mfr. Part No.:
- 111Z-1.3/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 1-3/8 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 410mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 1-3/8 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 410mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 111Z Series Combination Spanner, 1 3/8 in Imperial size, Alloy Steel - 111Z-1.3/8
This combination spanner is designed with a double-ended feature, offering versatility and efficiency for various tasks. Made from high-quality alloy steel, it boasts a chrome finish, ensuring durability and resistance to wear. With an imperial size of 1 3/8 in and an overall length of 410mm, it fits comfortably in your hand while providing reliable torque in tight spaces.
Features & Benefits
• Ring end also at a 15° offset for improved leverage
• Chrome finish provides enhanced corrosion resistance
• High-quality construction ensures long service life
• Dynamic-Drive-Profile reduces the risk of rounding fasteners
Applications
• Ideal for use in automotive and mechanical maintenance
• Suitable for assembly tasks in electrical projects
• Used in repair and servicing of machinery
• Useful for tightening and loosening nuts and bolts
What makes the double-ended design advantageous for various jobs?
The double-ended design allows for quick alternation between different sizes, reducing the need to switch tools frequently, enhancing efficiency during assembly or repair tasks.
How does the chrome finish benefit the spanner's performance?
The chrome finish enhances the spanners resistance to rust and corrosion, ensuring its longevity and reliability in challenging work environments, particularly those exposed to moisture.
In what scenarios is the 15° open-end angle particularly useful?
The 15° open-end angle is beneficial in confined spaces where straight tools may not fit, providing improved access to fasteners without compromising torque.
Is the material choice significant for heavy-duty applications?
Yes, the use of alloy steel in its construction offers superior strength, making it suitable for heavy-duty applications where high torque is necessary without risking tool failure.
Related links
- Bahco Combination Spanner 1-3/4 in, 500mm Overall
- Bahco Combination Spanner 1 1/2 in, 410mm Overall
- Bahco Combination Spanner 1-7/16 in, 410mm Overall
- Bahco Combination Spanner 5/8 in, 195mm Overall
- Bahco Combination Spanner 3/8 in, 144mm Overall
- Bahco Combination Spanner 7/8 in, 250mm Overall
- Bahco Combination Spanner 1/4 in, 105mm Overall
- Bahco Combination Spanner 1/4 in, 112mm Overall
