BETA Combination Spanner 3/8 in, 137mm Overall
- RS Stock No.:
- 234-6537
- Mfr. Part No.:
- 42INOX-AS 3/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 234-6537
- Mfr. Part No.:
- 42INOX-AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 3/8 in | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 137mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 3/8 in | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 137mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 3/8 inch size. It has 137 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 3/4 in, 233mm Overall
- BETA Combination Spanner 5/8 in, 201mm Overall
- BETA Combination Spanner 7/8 in, 264mm Overall
- BETA Combination Spanner 10 mm, 137mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 3/8 in
- BETA Combination Spanner 5/16 in, 116mm Overall
- BETA Combination Spanner 13/16 in, 254mm Overall
- BETA Combination Spanner 1/2 in, 169mm Overall
