BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 3/8 in
- RS Stock No.:
- 234-6047
- Mfr. Part No.:
- 142AS 3/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.66 |
*price indicative
- RS Stock No.:
- 234-6047
- Mfr. Part No.:
- 142AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Size | 3/8 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 159mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Size 3/8 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 159mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 159mm
Diameter 21.5mm
Related links
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 3/8 in
- BETA Combination Ratchet Spanner Chrome Plated, 216mm Overall 5/8 in
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 3/4 in
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 88mm Overall 8x8mm → 19x19mm
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 7/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 5/16 in
