BETA Combination Spanner 55 x 55 mm, 560mm Overall
- RS Stock No.:
- 234-6610
- Mfr. Part No.:
- 45 55
- Manufacturer:
- BETA
Subtotal (1 unit)*
€329.22
(exc. VAT)
€404.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.22 |
*price indicative
- RS Stock No.:
- 234-6610
- Mfr. Part No.:
- 45 55
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 55 x 55 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Overall Length | 560mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 55 x 55 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Overall Length 560mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has pen and offset ring ends. It has 55 mm size. It has 560 mm length.
Heavy series
Related links
- Bahco Combination Spanner 55 mm, 560mm Overall
- Facom Spanner 55 mm, 560mm Overall
- Teng Tools Spanner 55 mm, 560mm Overall
- SAM Combination Spanner 50 mm, 560mm Overall
- BETA Combination Spanner 50 mm, 540mm Overall
- BETA Combination Spanner 46 mm, 500mm Overall
- BETA Combination Spanner 65 mm, 675mm Overall
- BETA Combination Spanner 70 mm, 675mm Overall
