Teng Tools Spanner 55 mm, 560mm Overall

Image representative of range

Subtotal (1 unit)*

€408.24

(exc. VAT)

€502.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€408.24

*price indicative

RS Stock No.:
810-916
Mfr. Part No.:
600555
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

55 mm

Product Type

Spanner

Unit of Measure

Metric

Material

Chrome Vanadium

Overall Length

560mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile hand tool designed for both ring and open-ended applications. It features a 15° offset for improved access on flat surfaces, enhancing ease of use for demanding tasks.

Crafted from Durable chrome vanadium, ensuring long-lasting performance

Offset angle of 15° allows for greater accessibility in tight spaces

Designed to meet DIN3113A standards for reliability and precision

Unit of measurement is metric, catering to European standards

Net weight of 2997g provides a sturdy feel during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy