BETA Double Ended Open Spanner Metric, 202mm Overall

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
234-6710
Mfr. Part No.:
55 16X17
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

16 x 17 mm

Sub Type

Double Ended

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

Head Type

Standard

Overall Length

202mm

Opening Angle

15°

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 16x17 mm size. It has 202 mm length and 122 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy