BETA Double Ended Open Spanner Metric, 375mm Overall
- RS Stock No.:
- 234-6728
- Mfr. Part No.:
- 55 36X41
- Manufacturer:
- BETA
Subtotal (1 unit)*
€68.52
(exc. VAT)
€84.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.52 |
*price indicative
- RS Stock No.:
- 234-6728
- Mfr. Part No.:
- 55 36X41
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Head Type | Standard | |
| Overall Length | 375mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | UNI-ISO 10102 DIN 3110 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Head Type Standard | ||
Overall Length 375mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals UNI-ISO 10102 DIN 3110 | ||
RoHS Status: Exempt
The BETA open end spanner has 36x41 mm size. It has 375 mm length and 858 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 375mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 375mm Overall
- BETA Double Ended Open Spanner Metric, 325mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
- BETA Double Ended Open Spanner Metric, 500mm Overall
- BETA Double Ended Open Spanner Metric, 297mm Overall
- BETA Double Ended Open Spanner Metric, 272mm Overall
