BETA Double Ended Open Spanner Metric, 140mm Overall

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
234-6738
Mfr. Part No.:
55 8X10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

8 x 10 mm

Sub Type

Double Ended

Product Type

Double Ended Open Spanner

Head Type

Standard

Overall Length

140mm

Opening Angle

15°

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 9x10 mm size. It has 140 mm length and 34 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy