Facom 440 Series Spanner, 13mm, Metric, Double Ended, 175 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-0065
Mfr. Part No.:
440.13SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

13mm

Material

Beryllium Copper

Finish

Non sparking, anti-magnetic

Overall Length

175 mm

Non Sparking

Yes

Double Ended

Yes

Imperial or Metric

Metric

Series

440

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended
Metric size 13 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy