Facom 440 Series Spanner, 8mm, Metric, Double Ended, 120 mm Overall
- RS Stock No.:
- 235-0112
- Mfr. Part No.:
- 440.8SR
- Manufacturer:
- Facom
Discontinued
- RS Stock No.:
- 235-0112
- Mfr. Part No.:
- 440.8SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Spanner | |
| Metric Size | 8mm | |
| Material | Beryllium Copper | |
| Finish | Non sparking, anti-magnetic | |
| Overall Length | 120 mm | |
| Non Sparking | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Series | 440 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Spanner | ||
Metric Size 8mm | ||
Material Beryllium Copper | ||
Finish Non sparking, anti-magnetic | ||
Overall Length 120 mm | ||
Non Sparking Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
Series 440 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 8 mm
Metric size 8 mm
Related links
- Facom 440 Series Spanner Metric 120 mm Overall
- Facom 440 Series Spanner Metric 195 mm Overall
- Facom 440 Series Spanner Metric 175 mm Overall
- Facom 440 Series Spanner Metric 150 mm Overall
- Facom 440 Series Spanner Metric 135 mm Overall
- Facom 440 Series Spanner Metric 175 mm Overall
- Facom 440 Series Combination Spanner Metric 430 mm Overall
- Facom 440 Series Combination Spanner Metric 480 mm Overall
