Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 3/8 in
- RS Stock No.:
- 235-0125
- Mfr. Part No.:
- 467.3/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.32
(exc. VAT)
€33.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.32 |
*price indicative
- RS Stock No.:
- 235-0125
- Mfr. Part No.:
- 467.3/8
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 3/8 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 158mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 3/8 in | ||
Unit of Measure Imperial | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Overall Length 158mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms combination ratchet ring spanner wrench.
Combination ratchet wrench 3/8 inch
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 142mm Overall 3/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 208mm Overall 5/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome, 127mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome, 180mm Overall 5/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 247mm Overall 3/4 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 158mm Overall 10 mm
