Facom Combination Ratchet Spanner Satin Chrome, 142mm Overall 3/8 in

Subtotal (1 unit)*

€26.61

(exc. VAT)

€32.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.61

*price indicative

RS Stock No.:
235-0137
Mfr. Part No.:
467F.3/8
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Ratchet Spanner

Size

3/8 in

Unit of Measure

Imperial

Material

Chrome Vanadium Steel

Overall Length

142mm

Finish

Satin Chrome

Offset Angle

15°

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 467F series combination spanner. It allows access to hard to reach nuts.

Fork head angled 15 °

Imperial size 3/8 inch

Double ended

Related links