Facom Spanner Metric, 315mm Overall
- RS Stock No.:
- 235-3687
- Mfr. Part No.:
- 49.60SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€542.25
(exc. VAT)
€666.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.25 |
*price indicative
- RS Stock No.:
- 235-3687
- Mfr. Part No.:
- 49.60SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 60 mm | |
| Sub Type | Single Ended | |
| Material | Beryllium Copper | |
| Overall Length | 315mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 60 mm | ||
Sub Type Single Ended | ||
Material Beryllium Copper | ||
Overall Length 315mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 60 mm
