Facom Spanner 100 mm, 420mm Overall
- RS Stock No.:
- 235-3692
- Mfr. Part No.:
- 50.100SR
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-3692
- Mfr. Part No.:
- 50.100SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 100 mm | |
| Product Type | Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 420mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 100 mm | ||
Product Type Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 420mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 1oo mm
Related links
- Bahco Wrench 100 mm, 420mm Overall
- Facom Ring Spanner 105 mm, 420mm Overall
- Facom Combination Spanner 26 mm, 420mm Overall
- SAM 420mm Overall, Standard Handle
- Bahco Wrench 105 mm, 420mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- Bahco Screwdriver 420mm Overall
- Knipex 420mm Overall, Metal Handle
