Facom Combination Spanner 26 mm, 420mm Overall
- RS Stock No.:
- 235-7980
- Mfr. Part No.:
- 40.26LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.49
(exc. VAT)
€51.03
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.49 |
*price indicative
- RS Stock No.:
- 235-7980
- Mfr. Part No.:
- 40.26LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 26 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 420mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 26 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 420mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 26 mm and the overall length is the 420 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 26 mm, 332mm Overall
- Facom Combination Spanner 26 mm, 285mm Overall
- Bahco Combination Spanner 26 mm, 290mm Overall
- BETA Combination Spanner 26 x 26 mm, 307mm Overall
- Ega-Master Combination Spanner 26 mm, 270mm Overall
- Facom Spanner 100 mm, 420mm Overall
- Facom Ring Spanner 105 mm, 420mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
