Facom Spanner 70 mm, 326mm Overall
- RS Stock No.:
- 235-3721
- Mfr. Part No.:
- 50.75SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€641.85
(exc. VAT)
€789.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.85 |
*price indicative
- RS Stock No.:
- 235-3721
- Mfr. Part No.:
- 50.75SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 70 mm | |
| Product Type | Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 326mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 70 mm | ||
Product Type Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 326mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 75 mm
Related links
- Facom Spanner 70 mm, 320mm Overall
- Bahco Offset Ring Spanner 24 to 26 mm², 326mm Overall
- Facom Slogging Spanner 70 mm, 320mm Overall
- BETA Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 326mm Overall
- BETA Ring Spanner 70 mm, 325mm Overall
- Gedore Slogging Spanner 70 mm, 320mm Overall
- BETA Slogging Spanner 70 mm, 375mm Overall
- BETA Combination Spanner 70 mm, 675mm Overall
