Facom Offset Ring Spanner 11.18 x 12.7 mm, 210mm Overall
- RS Stock No.:
- 235-3776
- Mfr. Part No.:
- 56L.7/16X1/2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€53.84
(exc. VAT)
€66.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.84 |
*price indicative
- RS Stock No.:
- 235-3776
- Mfr. Part No.:
- 56L.7/16X1/2
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 11.18 x 12.7 mm | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Imperial | |
| Product Type | Offset Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 11.18 x 12.7 mm | ||
Sub Type Ring Spanner | ||
Unit of Measure Imperial | ||
Product Type Offset Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 56L series offset ring spanner. Space under the handle allows insertion fingers or avoid an obstacle. It has satin chrome finish.
Double ended
Short 10 ° offset
Imperial size 7/16 x 1/2 inch
Related links
- Facom Offset Ring Spanner Imperial 170 mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Bahco Offset Ring Spanner 12 to 13 mm², 210mm Overall
- ITL Insulated Tools Ltd Offset Ring Spanner 19 mm, 210mm Overall VDE/1000V Approved
- Facom Offset Ring Spanner 6 to 50 mm, 182mm Overall
- Facom Offset Ring Spanner 11/16 in 396.1mm Overall
- Facom Offset Ring Spanner 512.06 x 22.35 mm, 409.7mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
