Facom Offset Ring Spanner 6 → 50 mm, 182mm Overall
- RS Stock No.:
- 235-3753
- Mfr. Part No.:
- 55A.8X9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.96 |
*price indicative
- RS Stock No.:
- 235-3753
- Mfr. Part No.:
- 55A.8X9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Size | 6 → 50 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 182mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, ISO 691, NF ISO 691, DIN ISO 1711-1, DIN 838, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Size 6 → 50 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 182mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, ISO 691, NF ISO 691, DIN ISO 1711-1, DIN 838, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series offset ring spanner. It has satin chrome finish.
Ring offset to clear fingers or obstacles
Double ended
Metric size 8 x 9 mm
Related links
- Milwaukee Offset Ring Spanner 8x9 mm, 182mm Overall
- Facom Ring Spanner 8 x 10 mm, 182mm Overall
- Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218mm Overall
- Gedore Offset Ring Spanner 8 → 10 mm², 182mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Facom Offset Ring Spanner 512.06 x 22.35 mm, 409.7mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
- Facom Offset Ring Spanner 11/16 in 396.1mm Overall
