Facom Combination Spanner 11/32 in, 138mm Overall
- RS Stock No.:
- 235-7634
- Mfr. Part No.:
- 440.11/32SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.45 |
*price indicative
- RS Stock No.:
- 235-7634
- Mfr. Part No.:
- 440.11/32SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 11/32 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 138mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | SAE AS954G, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 11/32 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 138mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals SAE AS954G, ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 1/4 to 1 5/16 inch
Related links
- Facom Combination Spanner 11/32 in, 138mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall
- Facom Combination Spanner 11 mm, 155mm Overall
- Facom Combination Spanner Height Safe 11/16 in, 202mm Overall
- Expert by Facom Combination Spanner 11 mm, 150mm Overall
- Facom Combination Spanner 9 mm, 138mm Overall
- Facom Combination Spanner Height Safe 9 mm, 138mm Overall
- Bahco Combination Spanner 11/32 in, 125mm Overall
