Facom Combination Spanner 11/32 in, 138mm Overall
- RS Stock No.:
- 235-8061
- Mfr. Part No.:
- 440.11/32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
- RS Stock No.:
- 235-8061
- Mfr. Part No.:
- 440.11/32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 11/32 in | |
| Head Type | Standard | |
| Overall Length | 138mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 11/32 in | ||
Head Type Standard | ||
Overall Length 138mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the inch combination wrench and it is standard wrench for all common applications. This wrench has high mechanical performance combined with compact design complying with aeronautical standards. The size of the wrench is the 11/32
Stain chrome finish
Open end head-handle geometry optimized for increased accessibility
Related links
- Facom Combination Spanner 11/32 in, 138mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall
- Facom Combination Spanner 11 mm, 155mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 149mm Overall 11/32 in
- Facom Combination Spanner Height Safe 11/16 in, 202mm Overall
- Facom Combination Ratchet Spanner Chrome, 98mm Overall 11/32 in
- Expert by Facom Combination Spanner 11 mm, 150mm Overall
- Facom Combination Spanner 9 mm, 138mm Overall
