Facom Combination Spanner 1 in, 274mm Overall

Subtotal (1 unit)*

€36.62

(exc. VAT)

€45.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.62

*price indicative

RS Stock No.:
235-7650
Mfr. Part No.:
440.1PSLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Product Type

Combination Spanner

Size

1 in

Head Type

Standard

Overall Length

274mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ASME B107.100, SAE AS954G

Non Compliant

COO (Country of Origin):
TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me

12 point ring for powerful tightening while protecting the nut

Ring head angled at 15°

Size 1/4 to 1 5/16 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy