Facom Combination Spanner 1 5/16 in, 380mm Overall
- RS Stock No.:
- 235-7648
- Mfr. Part No.:
- 440.1P5/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€44.61
(exc. VAT)
€54.87
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.61 |
*price indicative
- RS Stock No.:
- 235-7648
- Mfr. Part No.:
- 440.1P5/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1 5/16 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Overall Length | 380mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1 5/16 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Overall Length 380mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series combination wrench has high mechanical performance combined with compact design complying with aeronautical standards and is standard wrench for all common applications. It has OGV profile 12 point ring for powerful tightening while p
Open end with 15° angle
Satin chrome finish
Size from 1/2 to 1 1/2 inch
Related links
- Facom Combination Spanner Height Safe 1-5/16 in, 380mm Overall
- Facom Combination Spanner 1 7/16 in, 440mm Overall
- Facom Combination Spanner 1 1/16 in, 295mm Overall
- Facom Combination Spanner 5/16 in, 133mm Overall
- Facom Combination Spanner 1 in, 274mm Overall
- Facom Combination Spanner 1 3/8 in, 360mm Overall
- Facom Combination Spanner 1 1/8 in, 305mm Overall
- Facom Combination Spanner 1 1/2 in, 450mm Overall
