Facom Combination Spanner 32 mm, 355mm Overall
- RS Stock No.:
- 235-7653
- Distrelec Article No.:
- 304-22-652
- Mfr. Part No.:
- 440.32SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€44.38
(exc. VAT)
€54.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.38 |
*price indicative
- RS Stock No.:
- 235-7653
- Distrelec Article No.:
- 304-22-652
- Mfr. Part No.:
- 440.32SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 32 mm | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 355mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 691, NF ISO 1711-1, E74-306, ISO 7738, DIN 1711-1, ISO 3318, NF ISO 3318, NF ISO 691, ISO 1711-1, DIN 3113, NF ISO 7738, ISO 691, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 32 mm | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 355mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 691, NF ISO 1711-1, E74-306, ISO 7738, DIN 1711-1, ISO 3318, NF ISO 3318, NF ISO 691, ISO 1711-1, DIN 3113, NF ISO 7738, ISO 691, ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 6 to 34 mm
Related links
- Facom Combination Spanner 4 → 41 mm, 355mm Overall
- Facom Combination Spanner 19 → 65 mm, 355mm Overall
- Facom Combination Spanner 32 mm, 498mm Overall
- Facom Combination Spanner 32 mm, 398mm Overall
- Expert by Facom Combination Spanner 32 mm, 360mm Overall
- Facom Combination Spanner 6 → 32 mm, 275mm Overall
- Facom Combination Spanner 1 1/4 in, 355mm Overall
- Facom Combination Spanner Height Safe 1 1/4 in, 355mm Overall
