Facom Combination Spanner 6 → 32 mm, 275mm Overall
- RS Stock No.:
- 235-7997
- Mfr. Part No.:
- 41.21
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.13
(exc. VAT)
€33.37
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.13 |
*price indicative
- RS Stock No.:
- 235-7997
- Mfr. Part No.:
- 41.21
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 6 → 32 mm | |
| Head Type | Open Ended Insert | |
| Overall Length | 275mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, DIN 3113, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 6 → 32 mm | ||
Head Type Open Ended Insert | ||
Overall Length 275mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, DIN 3113, NF ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series has metric offset combination wrench to clear fingers or obstacles and ideal for series of nuts. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench is the 21 mm.
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 6 → 32 mm, 224mm Overall
- Facom Combination Spanner 6 → 32 mm, 160mm Overall
- Facom Combination Spanner 22 mm, 275mm Overall
- Facom Combination Spanner 6 → 34 mm, 145mm Overall
- Facom Combination Spanner 6 mm, 115mm Overall
- Facom Combination Spanner 6 mm, 113mm Overall
- Facom Combination Spanner 6 mm, 90mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5mm Overall
