Facom Combination Spanner 14 mm, 248.5mm Overall
- RS Stock No.:
- 235-7663
- Mfr. Part No.:
- 440XL.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 235-7663
- Mfr. Part No.:
- 440XL.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 14 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 248.5mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 14 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Overall Length 248.5mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 14 mm
Related links
- Facom Combination Spanner 14 mm, 147mm Overall
- Facom Combination Spanner 14 mm, 180mm Overall
- Expert by Facom Combination Spanner 14 mm, 180mm Overall
- Facom Combination Spanner 14 x 15 mm, 237.5mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 190mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 160mm Overall 14 mm
- Facom Combination Ratchet Spanner Chrome, 115.5mm Overall 14 mm
- Facom Combination Spanner 10 mm, 200mm Overall
