Facom Combination Spanner 14 mm, 147mm Overall

Subtotal (1 unit)*

€15.56

(exc. VAT)

€19.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.56

*price indicative

RS Stock No.:
235-7956
Mfr. Part No.:
39.14
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Combination Spanner

Size

14 mm

Overall Length

147mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ASME B107.100, NF ISO 7738, NF ISO 3318, ISO 1711-1, ISO 691, DIN ISO 691, ISO 7738, DIN 1711-1, NF ISO 1711-1, NF ISO 691, E74-306, ISO 3318

Non Compliant

COO (Country of Origin):
TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 14 mm and overall length is 147 mm.

Satin chrome finish

Open end head angled at 15°

Ring head angled at 15°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy