Facom Combination Spanner 8 mm, 176mm Overall
- RS Stock No.:
- 235-7669
- Mfr. Part No.:
- 440XL.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
Limited stock
- Plus 44 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.96 |
*price indicative
- RS Stock No.:
- 235-7669
- Mfr. Part No.:
- 440XL.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 176mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Overall Length 176mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 8 mm
Related links
- Facom Combination Spanner 5/8 in, 195mm Overall
- Facom Combination Spanner 7/8 in, 248mm Overall
- Facom Combination Spanner 8 mm, 127mm Overall
- Facom Combination Spanner 7/8 in, 287.8mm Overall
- Facom Combination Spanner 8 mm, 133mm Overall
- Expert by Facom Combination Spanner 8 mm, 120mm Overall
- Facom Combination Spanner 8 mm, 94mm Overall
- Facom Combination Spanner 10 mm, 200mm Overall
