Facom Combination Spanner 8 mm, 94mm Overall
- RS Stock No.:
- 188-3835
- Mfr. Part No.:
- 39.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 188-3835
- Mfr. Part No.:
- 39.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 94mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ISO 691, NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318, ISO 7738, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Product Type Combination Spanner | ||
Overall Length 94mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ISO 691, NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318, ISO 7738, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.
OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.
Ring head angled at 15°.
Open end head angled at 15°.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Facom Combination Spanner 8 mm, 127mm Overall
- Facom Combination Spanner 8 mm, 133mm Overall
- Expert by Facom Combination Spanner 8 mm, 120mm Overall
- Facom Combination Spanner 8 mm, 176mm Overall
- Facom Combination Spanner 8 → 19 mm, 148mm Overall
- Facom Combination Spanner 8 x 9 mm, 185.5mm Overall
- Facom Combination Spanner 5/8 in, 195mm Overall
- Facom Combination Spanner 7/8 in, 248mm Overall
