Facom Single Ended Open Spanner Metric, 255mm Overall
- RS Stock No.:
- 235-7720
- Mfr. Part No.:
- 51B.50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€141.78
(exc. VAT)
€174.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.78 |
*price indicative
- RS Stock No.:
- 235-7720
- Mfr. Part No.:
- 51B.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Single Ended Open Spanner | |
| Sub Type | Single Ended | |
| Size | 24 → 115 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Resilient Steel | |
| Overall Length | 255mm | |
| Finish | Burnished | |
| Opening Angle | 0° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Single Ended Open Spanner | ||
Sub Type Single Ended | ||
Size 24 → 115 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Resilient Steel | ||
Overall Length 255mm | ||
Finish Burnished | ||
Opening Angle 0° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 51B series polygon impact wrench are forged in resilient steel to withstand impact and has burnished finish.
Use with a sledgehammer or pneumatic hammer for heavy mechanical unblocking
Size 50 mm
Related links
- Facom Single Ended Open Spanner Metric, 255mm Overall
- SAM Double Ended Open Spanner Metric, 255mm Overall
- Facom Single Ended Open Spanner Metric, 205mm Overall
- Facom Single Ended Open Spanner Metric, 280mm Overall
- Facom Single Ended Open Spanner Metric, 195mm Overall
- Facom Single Ended Open Spanner Metric, 180mm Overall
- Facom Single Ended Open Spanner Metric, 240mm Overall
- Facom Single Ended Open Spanner Metric, 330mm Overall
