Facom Combination Ratchet Spanner Chrome, 82mm Overall 3/16 in
- RS Stock No.:
- 235-7960
- Distrelec Article No.:
- 304-22-643
- Mfr. Part No.:
- 39.3/16H
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.39 |
*price indicative
- RS Stock No.:
- 235-7960
- Distrelec Article No.:
- 304-22-643
- Mfr. Part No.:
- 39.3/16H
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 3/16 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Overall Length | 82mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 3/16 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Overall Length 82mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 3/16 in and the overall length of the wrench is the 82 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Chrome, 103mm Overall 3/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 142mm Overall 3/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 137mm Overall 3/4 in
- Facom Combination Ratchet Spanner Chrome, 108.5mm Overall 13 mm
- Facom Combination Ratchet Spanner Chrome, 90mm Overall 1/4 in
- Facom Combination Ratchet Spanner Chrome, 178mm Overall 8-19 mm
- Facom Combination Ratchet Spanner Chrome, 106.5mm Overall 12 mm
- Facom Combination Ratchet Spanner Chrome, 98mm Overall 11/32 in
