Facom Flare Nut Spanner Metric, 245mm Overall
- RS Stock No.:
- 235-8028
- Mfr. Part No.:
- 42.22X24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€56.52
(exc. VAT)
€69.52
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.52 |
*price indicative
- RS Stock No.:
- 235-8028
- Mfr. Part No.:
- 42.22X24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 → 41 mm | |
| Sub Type | Double Ended | |
| Product Type | Flare Nut Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | 6 Point Hexagonal, 12 Point Hexagonal | |
| Overall Length | 245mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3118, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 → 41 mm | ||
Sub Type Double Ended | ||
Product Type Flare Nut Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type 6 Point Hexagonal, 12 Point Hexagonal | ||
Overall Length 245mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3118, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 42 series has metric 15° hinged flare nut wrench. The size of the wrench is the 22X24 mm and its overall length is the 245 mm.
Satin chrome finish
15° hinged flare nut wrench
Facilitates access to the nuts
Related links
- Facom Flare Nut Spanner Metric, 143mm Overall
- Facom Flare Nut Spanner Metric, 124mm Overall
- Facom Flare Nut Spanner Metric, 162mm Overall
- Facom Flare Nut Spanner Metric, 300mm Overall
- Facom Flare Nut Spanner Metric, 197mm Overall
- Facom Flare Nut Spanner Metric, 260mm Overall
- Facom Flare Nut Spanner Metric, 320mm Overall
- Facom Flare Nut Spanner Metric, 175mm Overall
