Facom Flare Nut Spanner Metric, 124mm Overall
- RS Stock No.:
- 235-8043
- Mfr. Part No.:
- 43.10X11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€44.92
(exc. VAT)
€55.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.92 |
*price indicative
- RS Stock No.:
- 235-8043
- Mfr. Part No.:
- 43.10X11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Flare Nut Spanner | |
| Size | 7 → 19 mm | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 124mm | |
| Finish | Satin Chrome | |
| Opening Angle | 0° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Flare Nut Spanner | ||
Size 7 → 19 mm | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 124mm | ||
Finish Satin Chrome | ||
Opening Angle 0° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 43 series is the straight flare-nut wrenches with metric web and the head is reinforced by toile allowing for powerful unlocking. The size of the wretch is the 10X11mm and the overall length is the 124 mm.
Short handle for better handling
Satin chrome finish
The toile also holds the wrench on the nut
Related links
- Facom Flare Nut Spanner Metric, 124mm Overall
- Facom Flare Nut Spanner Metric, 143mm Overall
- Facom Flare Nut Spanner Metric, 245mm Overall
- Facom Flare Nut Spanner Metric, 162mm Overall
- Facom Flare Nut Spanner Metric, 175mm Overall
- Facom Flare Nut Spanner Metric, 260mm Overall
- Facom Flare Nut Spanner Metric, 320mm Overall
- Facom Flare Nut Spanner Metric, 300mm Overall
