Facom Combination Spanner 38 mm, 450mm Overall
- RS Stock No.:
- 235-8071
- Mfr. Part No.:
- 440.38
- Manufacturer:
- Facom
Subtotal (1 unit)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.10 |
*price indicative
- RS Stock No.:
- 235-8071
- Mfr. Part No.:
- 440.38
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 38 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 450mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, DIN 1711-1, E74-306, DIN 3113, DIN ISO 691, ASME B107.100, NF ISO 3318, ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, ISO 7738, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 38 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 450mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, DIN 1711-1, E74-306, DIN 3113, DIN ISO 691, ASME B107.100, NF ISO 3318, ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, ISO 7738, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the metric combination wrench its standard wrench for all common applications. The spanner high mechanical performance combined with compact design complying with aeronautical standards. The overall length of the wrench is the 38 m
Satin chrome finish
Ring head with 15° angle
Open end head-handle geometry optimized for increased accessibility
Related links
- Facom Combination Spanner 38 mm, 576mm Overall
- Gedore Combination Spanner 38 mm, 460mm Overall
- SAM Combination Spanner 38 mm, 468mm Overall
- BETA Combination Spanner 38 mm, 430mm Overall
- Ega-Master Combination Spanner 38 mm, 350mm Overall
- BETA Combination Spanner 38 mm, 433mm Overall
- Teng Tools Combination Spanner 38 mm, 430mm Overall
- Facom Slogging Spanner 38 mm, 205mm Overall
