Facom Spanner 15 mm, 180mm Overall
- RS Stock No.:
- 235-8534
- Mfr. Part No.:
- DT.TW15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€42.90
(exc. VAT)
€52.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.90 |
*price indicative
- RS Stock No.:
- 235-8534
- Mfr. Part No.:
- DT.TW15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Phosphate | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 180mm | ||
Finish Phosphate | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom belt tensioner wrench is used for timing belt tension.
Weight 0.182 kg
Related links
- Facom Spanner 16 mm, 180mm Overall
- Facom Spanner 13 mm, 180mm Overall
- Facom Spanner 14 mm, 180mm Overall
- Facom Spanner 17 mm, 180mm Overall
- Facom Spanner 19 mm, 180mm Overall
- Facom Spanner 180 x 6 mm, 180mm Overall
- Facom Combination Spanner 4 to 41 mm, 180mm Overall
- Facom Slogging Spanner 27 mm, 180mm Overall
