Facom Ring Spanner 24 → 70 mm, 180mm Overall
- RS Stock No.:
- 236-2274
- Mfr. Part No.:
- 54A.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.29
(exc. VAT)
€61.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.29 |
*price indicative
- RS Stock No.:
- 236-2274
- Mfr. Part No.:
- 54A.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 24 → 70 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 24 → 70 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 24 mm and the overall length is the 180 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Gedore Ring Spanner 24 mm, 180mm Overall
- SAM Ring Spanner 24 mm, 180mm Overall
- SAM Offset Ring Spanner 24 mm, 180mm Overall
- Facom Ring Spanner 14 mm, 180mm Overall VDE/1000V Approved
- Facom Slogging Spanner Height Safe 24 mm, 180mm Overall
- Facom Ring Spanner 24 x 26 mm, 328mm Overall
- Facom Ring Spanner 24 x 27 mm, 328mm Overall
- Facom Ring Spanner 32 mm, 235mm Overall
