Facom Open End Spanner Metric, 80mm Overall
- RS Stock No.:
- 235-9116
- Mfr. Part No.:
- 22.6X7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.61 |
*price indicative
- RS Stock No.:
- 235-9116
- Mfr. Part No.:
- 22.6X7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 6 x 7 mm | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 6 x 7 mm | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 22 series is the metric open ended spanner with short shank and slim heads for manoeuvrability in confined spaces. The size of the spanner is the 6x7 mm and the overall length is the 80 mm.
Heads hinged at 15°
Satin chrome finish
Related links
- Facom Open End Spanner Metric, 80mm Overall
- Facom Double Ended Open Spanner Metric, 80mm Overall
- Bahco Double Ended Open Spanner Metric, 80mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 488mm Overall
