Facom Spanner 17 mm, 187mm Overall
- RS Stock No.:
- 236-0539
- Mfr. Part No.:
- 76.17SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.19
(exc. VAT)
€45.74
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.19 |
*price indicative
- RS Stock No.:
- 236-0539
- Mfr. Part No.:
- 76.17SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Overall Length | 187mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Overall Length 187mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 17 mm
Related links
- Facom Hexagon Tubular Box Spanner 187mm Overall
- Facom Spanner 17 mm, 180mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- SAM 17 mm Tubular Box Spanner, 187mm Overall
- SAM Insulated Screwdriver 187mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 187mm Overall
- SAM Tubular Box Spanner, 187mm Overall
- Facom Tubular Box Spanner Metric, 187mm Overall
