SAM Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 187mm Overall
- RS Stock No.:
- 221-2701
- Mfr. Part No.:
- Z-153-M3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 221-2701
- Mfr. Part No.:
- Z-153-M3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Blade Length | 100mm | |
| Overall Length | 187mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Blade Length 100mm | ||
Overall Length 187mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total
Allow ergonomic handle
Burnished finish blade
Related links
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 185mm Overall
- SAM Insulated Screwdriver 145mm Overall
- SAM Insulated Screwdriver 380mm Overall
- SAM Insulated Screwdriver 255mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 245mm Overall
