Facom Spanner 27 mm, 280mm Overall

Subtotal (1 unit)*

€61.64

(exc. VAT)

€75.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.64

*price indicative

RS Stock No.:
236-0542
Mfr. Part No.:
76.27SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Unit of Measure

Metric

Size

27 mm

Overall Length

280mm

Finish

Chrome

Number of Points

12

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.

Open socket wrench for powerful tightening

Size 27 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy