Facom Spanner 27 mm, 290mm Overall
- RS Stock No.:
- 235-0089
- Mfr. Part No.:
- 440.27SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0089
- Mfr. Part No.:
- 440.27SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 27 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 290mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 27 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Beryllium Copper Alloy | ||
Overall Length 290mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 27 mm
Related links
- Facom Spanner 27 mm, 280mm Overall
- Facom Spanner 27 mm
- Facom Ring Spanner 50 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Facom Ring Spanner 27 mm, 175mm Overall
- Facom Slogging Spanner 27 mm, 180mm Overall
- Expert by Facom Combination Spanner 27 mm, 310mm Overall
