Facom Ring Spanner 9 mm, 151mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2299
- Mfr. Part No.:
- 55.9AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.54
(exc. VAT)
€46.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.54 |
*price indicative
- RS Stock No.:
- 236-2299
- Mfr. Part No.:
- 55.9AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 9 mm | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 151mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 9 mm | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 151mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals NF EN 60900, EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 9 mm and its overall length is 151 mm.
Insulation with safety colour coding
Weight is 55 g
OGV profile ring
Related links
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151mm Overall VDE/1000V Approved
- Facom Ring Spanner 11 mm, 160mm Overall VDE/1000V Approved
- Facom Ring Spanner 17 mm, 198mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245mm Overall VDE/1000V Approved
- Facom Ring Spanner 19 mm, 215mm Overall VDE/1000V Approved
- Facom Ring Spanner, 157mm Overall VDE/1000V Approved
- Facom Ring Spanner 14 mm, 180mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved
