Facom Ring Spanner, 157mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2285
- Mfr. Part No.:
- 55.10AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€36.92
(exc. VAT)
€45.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.92 |
*price indicative
- RS Stock No.:
- 236-2285
- Mfr. Part No.:
- 55.10AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 157mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | NF EN 60900, DIN EN 60900, EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 157mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals NF EN 60900, DIN EN 60900, EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 10 mm and its overall length is 157 mm.
Insulation with safety colour coding
Weight is 60 g
OGV profile ring
Related links
- Facom Ring Spanner 17 mm, 198mm Overall VDE/1000V Approved
- Facom Ring Spanner 11 mm, 160mm Overall VDE/1000V Approved
- Facom Ring Spanner 9 mm, 151mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245mm Overall VDE/1000V Approved
- Facom Ring Spanner 19 mm, 215mm Overall VDE/1000V Approved
- Facom Ring Spanner 16 mm, 195mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved
- Facom Ring Spanner 18 mm, 215mm Overall VDE/1000V Approved
