Facom Ring Spanner 13 x 15 mm, 218mm Overall
- RS Stock No.:
- 236-2308
- Mfr. Part No.:
- 55A.13X15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 236-2308
- Mfr. Part No.:
- 55A.13X15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 13 x 15 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 218mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, ISO 691, DIN ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 13 x 15 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 218mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, ISO 691, DIN ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 13x15 mm and the overall length is the 238 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
- Facom Ring Spanner 13 x 15 mm, 166mm Overall
- ITL Insulated Tools Ltd Ring Spanner 13 mm, 218mm Overall VDE/1000V Approved
- Facom Ring Spanner 13 x 17 mm, 245mm Overall
- Facom Ring Spanner 13 x 16 mm, 245mm Overall
- Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218mm Overall
- Facom Ring Spanner 11 x 13 mm, 217mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
